Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Protocol | Function | Interface | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,604 In Stock | 1 : ¥22.70000 Cut Tape (CT) 5,000 : ¥18.27679 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB | Hub Controller | USB | USB 2.0 | 3.3V | - | -40°C ~ 85°C | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
211 In Stock | 1 : ¥84.58000 Tray | - | Tray | Active | Not Verified | Ethernet | Switch | I2C, MII, RMII, SPI | IEEE 802.3, 10/100/1000 Base-TX PHY | 1.14V ~ 1.26V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | 250mA | 0°C ~ 70°C | 64-VFQFN Exposed Pad | 64-VQFN (8x8) |