Controllers

Results: 2
Manufacturer
FTDI, Future Technology Devices International LtdSilicon Labs
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Supply
2.97V ~ 5.5V3V ~ 3.6V
Current - Supply
8mA20mA
Package / Case
12-VFDFN Exposed Pad28-VFQFN Exposed Pad
Supplier Device Package
12-DFN (3x3)28-QFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
15,180
In Stock
1 : ¥19.21000
Cut Tape (CT)
5,000 : ¥14.55833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
2.97V ~ 5.5V
8mA
-40°C ~ 85°C
12-VFDFN Exposed Pad
12-DFN (3x3)
MFG_28-QFN
CP2102-GMR
IC USB-TO-UART BRIDGE 28VQFN
Silicon Labs
69,437
In Stock
1 : ¥55.60000
Cut Tape (CT)
1,500 : ¥41.12463
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3V ~ 3.6V
20mA
-40°C ~ 85°C
28-VFQFN Exposed Pad
28-QFN (5x5)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.