Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Protocol | Function | Interface | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
298 In Stock | 1 : ¥72.69000 Tray | - | Tray | Active | Not Verified | Ethernet | Controller | GPIO | 10/100/1000 Base-TX PHY | 1.8V, 2.5V, 3.3V | - | -40°C ~ 85°C | 72-VFQFN Exposed Pad | 72-VQFN (10x10) | Automotive | AEC-Q100 | ||
211 In Stock | 1 : ¥79.91000 Tray | - | Tray | Active | Not Verified | Ethernet | Controller | GPIO | 10/100/1000 Base-TX PHY | 1.8V, 2.5V, 3.3V | - | -40°C ~ 85°C | 48-VFQFN Exposed Pad | 48-SQFN (7x7) | Automotive | AEC-Q100 | ||
2,186 In Stock | 1 : ¥123.35000 Tray | - | Tray | Active | Not Verified | Ethernet | Controller | SPI | 10/100 Base-FX/T/TX PHY | 1.8V ~ 3.3V | - | -40°C ~ 105°C | 64-VFQFN Exposed Pad | 64-QFN (9x9) | - | - |