Controllers

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Interface
GPIO, I2C, I2S, SPI, SMBus, USBI2C, SMBus, SPI, UARTI2C, SPIUSB
Standards
USB 2.0USB 2.0, USB 3.1USB 2.0, USB 3.2USB 3.0USB 3.1
Voltage - Supply
1.08V ~ 1.32V, 3V ~ 3.6V1.09V ~ 1.21V, 3V ~ 3.6V1.2V, 3.3V1.25V, 3.3V3V ~ 3.6V
Current - Supply
60mA130mA-
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)0°C ~ 70°C0°C ~ 70°C (TA)0°C ~ 85°C
Package / Case
36-VFQFN Exposed Pad56-VFQFN Exposed Pad64-VFQFN Exposed Pad72-VFQFN Exposed Pad100-VFQFN Exposed Pad
Supplier Device Package
36-QFN (6x6)56-VQFN (7x7)64-QFN (9x9)72-QFN (10x10)100-VQFN (12x12)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
10,817
In Stock
1 : ¥20.20000
Cut Tape (CT)
3,000 : ¥15.27026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3V ~ 3.6V
60mA
0°C ~ 85°C
36-VFQFN Exposed Pad
36-QFN (6x6)
64 QFN EP
USB2517-JZX-TR
IC USB 2.0 7PORT HUB CTLR 64QFN
Microchip Technology
9,906
In Stock
1 : ¥51.09000
Cut Tape (CT)
3,000 : ¥41.33717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3V ~ 3.6V
130mA
0°C ~ 70°C
64-VFQFN Exposed Pad
64-QFN (9x9)
56-VQFN
USB5744/2G
IC HUB CTLR USB 56VQFN
Microchip Technology
14,884
In Stock
1 : ¥53.39000
Tray
-
Tray
Active
Not Verified
USB
Hub Controller
USB
USB 2.0, USB 3.2
1.2V, 3.3V
-
0°C ~ 70°C
56-VFQFN Exposed Pad
56-VQFN (7x7)
2,357
In Stock
1 : ¥75.75000
Tray
-
Tray
Active
Not Verified
USB
Hub Controller
USB
USB 3.0
1.25V, 3.3V
-
0°C ~ 70°C
72-VFQFN Exposed Pad
72-QFN (10x10)
2,500
In Stock
1 : ¥81.02000
Cut Tape (CT)
2,500 : ¥65.24684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
I2C, SMBus, SPI, UART
USB 2.0, USB 3.1
1.08V ~ 1.32V, 3V ~ 3.6V
-
0°C ~ 70°C (TA)
100-VFQFN Exposed Pad
100-VQFN (12x12)
100-VQFN
USB5806CT-I/KD
IC USB HUB CNTRL I2C/SPI 100VQFN
Microchip Technology
5,873
In Stock
1 : ¥101.16000
Cut Tape (CT)
2,500 : ¥78.71150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
I2C, SPI
USB 3.1
1.08V ~ 1.32V, 3V ~ 3.6V
-
-40°C ~ 85°C
100-VFQFN Exposed Pad
100-VQFN (12x12)
100-VQFN
USB7206CT-I/KDX
IC USB3.1 GEN2 HUB TYPE C
Microchip Technology
8,584
In Stock
1 : ¥110.35000
Cut Tape (CT)
2,500 : ¥88.83771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
GPIO, I2C, I2S, SPI, SMBus, USB
USB 2.0, USB 3.1
1.09V ~ 1.21V, 3V ~ 3.6V
-
-40°C ~ 85°C (TA)
100-VFQFN Exposed Pad
100-VQFN (12x12)
6,882
In Stock
1 : ¥112.90000
Cut Tape (CT)
2,500 : ¥90.85675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
I2C, SMBus, SPI, UART
USB 2.0, USB 3.1
1.08V ~ 1.32V, 3V ~ 3.6V
-
-40°C ~ 85°C (TA)
100-VFQFN Exposed Pad
100-VQFN (12x12)
Showing
of 8

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.