Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Protocol | Function | Interface | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,231 In Stock | 1 : ¥25.93000 Cut Tape (CT) 2,500 : ¥19.63703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | CANbus | Controller | SPI | CAN 2.0 | 2.7V ~ 5.5V | 10mA | -40°C ~ 125°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
16,548 In Stock | 1 : ¥37.74000 Cut Tape (CT) 1,500 : ¥19.95350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB | Bridge, USB to UART | UART | USB 2.0 | 3V ~ 3.6V | 9.5mA | -40°C ~ 85°C (TA) | 24-VFQFN Exposed Pad | 24-QFN (4x4) | |||
223 In Stock | 1 : ¥177.07000 Tray | - | Tray | Active | Not Verified | Ethernet | Switch | I2C, SPI | 10/100/1000 Base-T PHY | 1.8V, 2.5V, 3.3V | - | -40°C ~ 85°C | 128-TQFP Exposed Pad | 128-TQFP-EP (14x14) |