Controllers

Results: 2
Manufacturer
FTDI, Future Technology Devices International LtdSilicon Labs
Series
USBmadeEZ-UARTUSBXpress™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V3.3V ~ 5.25V
Current - Supply
9.5mA15mA
Package / Case
20-WFQFN Exposed Pad28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-QFN (3x3)28-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
CP2102N-A01-GQFN20
CP2102N-A02-GQFN20R
IC USB TO UART BRIDGE QFN20
Silicon Labs
27,110
In Stock
1 : ¥37.75000
Cut Tape (CT)
1,500 : ¥19.95439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3V ~ 3.6V
9.5mA
-40°C ~ 85°C (TA)
20-WFQFN Exposed Pad
20-QFN (3x3)
37,304
In Stock
1 : ¥40.81000
Cut Tape (CT)
2,000 : ¥25.07863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5.25V
15mA
-40°C ~ 85°C (TA)
28-SSOP (0.209", 5.30mm Width)
28-SSOP
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.