Controllers

Results: 2
Manufacturer
FTDI, Future Technology Devices International LtdMicrochip Technology
Protocol
EthernetUSB
Function
Bridge, USB to I2C/SPIController
Interface
-I2C, SPI
Standards
10/100/1000 Base-TX PHYUSB 2.0
Voltage - Supply
1.2V, 2.5V, 3.3V1.8V, 2.5V, 3.3V, 5V
Current - Supply
78mA1 ~ 4mA
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
32-VFQFN Exposed Pad48-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)48-SQFN (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
28,848
In Stock
1 : ¥30.86000
Tray
-
Tray
Active
Not Verified
USB
Bridge, USB to I2C/SPI
I2C, SPI
USB 2.0
1.8V, 2.5V, 3.3V, 5V
78mA
-40°C ~ 85°C
32-VFQFN Exposed Pad
32-VQFN (5x5)
LAN7800-VQFN-48
LAN7800/VSX
IC ETHERNET CTLR USB 48SQFN
Microchip Technology
376
In Stock
1 : ¥73.79000
Tray
-
Tray
Active
Not Verified
Ethernet
Controller
-
10/100/1000 Base-TX PHY
1.2V, 2.5V, 3.3V
1 ~ 4mA
0°C ~ 70°C
48-VFQFN Exposed Pad
48-SQFN (6x6)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.