CODECS
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Data Interface | Resolution (Bits) | Number of ADCs / DACs | Sigma Delta | S/N Ratio, ADCs / DACs (db) Typ | Dynamic Range, ADCs / DACs (db) Typ | Voltage - Supply, Analog | Voltage - Supply, Digital | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,374 In Stock | 1 : ¥21.25000 Cut Tape (CT) 4,500 : ¥9.73678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | - | - | 2 / 2 | Yes | 90 / 100 | - | 1.7V ~ 2.5V | 1.6 V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 34-UFBGA, WLCSP | 34-CSP (4.5x1.66) | ||
250 In Stock 3,990 Marketplace | 1 : ¥114.68000 Cut Tape (CT) 250 : ¥84.66972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Audio | Serial | 12 b | 2 / 2 | Yes | 95 / 105 | 95 / 105 | 1.5V ~ 1.95V | 1.26V ~ 1.95V | -40°C ~ 85°C | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) |