CODECS

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Data Interface
Resolution (Bits)
Number of ADCs / DACs
Sigma Delta
S/N Ratio, ADCs / DACs (db) Typ
Dynamic Range, ADCs / DACs (db) Typ
Voltage - Supply, Analog
Voltage - Supply, Digital
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32-QFN
WM8904CGEFL/RV
IC CODEC STEREO ULP 32QFN
Cirrus Logic Inc.
12,948
In Stock
1 : ¥51.26000
Cut Tape (CT)
3,500 : ¥28.01685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Stereo Audio
-
24 b
2 / 2
Yes
91 / 96
-
1.71V ~ 2V
1.42V ~ 3.6V
-40°C ~ 85°C
Surface Mount
32-WFQFN Exposed Pad
32-QFN (4x4)
32-QFN
WM8904CGEFL/V
IC CODEC STEREO ULP 32QFN
Cirrus Logic Inc.
2,925
In Stock
1 : ¥55.94000
Tray
-
Tray
Active
Stereo Audio
-
24 b
2 / 2
Yes
91 / 96
-
1.71V ~ 2V
1.42V ~ 3.6V
-40°C ~ 85°C
Surface Mount
32-WFQFN Exposed Pad
32-QFN (4x4)
Showing
of 2

CODECS


CODECs are semiconductor devices used to transform data by compression and decompression. Data compression provides improved transmission speeds and reduced storage space. Some CODECs provide up to 32 bits of resolution and as many as six or eight analog-to-digital and digital-to-analog converters respectively. Sigma-Delta modulation is available as well as I2C, I2S, SPI, Serial, HDA, S/DIF, PCM, USB, AC'97, and SLIMbus data interfaces.