CODECS

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Data Interface
I2C, I2S, PCM, SPISerial
Resolution (Bits)
24 b, 32 b32 b
Number of ADCs / DACs
2 / 24 / 4
S/N Ratio, ADCs / DACs (db) Typ
92 / 10095 / 91
Dynamic Range, ADCs / DACs (db) Typ
106 / 108108 / 108
Voltage - Supply, Analog
2.4V ~ 3.6V3V ~ 3.6V
Voltage - Supply, Digital
1.7V ~ 3.6V1.8V ~ 3.6V
Package / Case
28-WFQFN Exposed Pad32-WFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)32-QFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Data Interface
Resolution (Bits)
Number of ADCs / DACs
Sigma Delta
S/N Ratio, ADCs / DACs (db) Typ
Dynamic Range, ADCs / DACs (db) Typ
Voltage - Supply, Analog
Voltage - Supply, Digital
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32 QFN
AK4619VN
CODEC 24BIT 4AD/4DA 192KHZ TDM
Asahi Kasei Microdevices/AKM
1,794
In Stock
1 : ¥32.22000
Cut Tape (CT)
1,000 : ¥17.00932
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
I2C, I2S, PCM, SPI
24 b, 32 b
4 / 4
Yes
95 / 91
106 / 108
3V ~ 3.6V
1.7V ~ 3.6V
-40°C ~ 105°C
Surface Mount
32-WFQFN Exposed Pad
32-QFN (5x5)
28-TQFN-EP (5x5)
AK4558EN
IC CODEC 32BIT AUDIO PLL 28QFN
Asahi Kasei Microdevices/AKM
4,118
In Stock
1 : ¥40.88000
Cut Tape (CT)
1,000 : ¥22.35854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
Serial
32 b
2 / 2
Yes
92 / 100
108 / 108
2.4V ~ 3.6V
1.8V ~ 3.6V
-40°C ~ 105°C
Surface Mount
28-WFQFN Exposed Pad
28-QFN (5x5)
Showing
of 2

CODECS


CODECs are semiconductor devices used to transform data by compression and decompression. Data compression provides improved transmission speeds and reduced storage space. Some CODECs provide up to 32 bits of resolution and as many as six or eight analog-to-digital and digital-to-analog converters respectively. Sigma-Delta modulation is available as well as I2C, I2S, SPI, Serial, HDA, S/DIF, PCM, USB, AC'97, and SLIMbus data interfaces.