WM8962BECSN/R

DigiKey Part Number
WM8962BECSN/RTR-ND - Tape & Reel (TR)
WM8962BECSN/RCT-ND - Cut Tape (CT)
WM8962BECSN/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WM8962BECSN/R
Description
IC CODEC STEREO LP 49WLCSP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 24 b I2C, SPI 49-CSP (3.6x3.9)
Datasheet
 Datasheet
EDA/CAD Models
WM8962BECSN/R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Stereo Audio
Data Interface
I2C, SPI
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
94 / 98
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
1.7V ~ 2V
Voltage - Supply, Digital
1.62V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
49-WFBGA, WLCSP
Supplier Device Package
49-CSP (3.6x3.9)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.26000¥89.26
10¥80.66800¥806.68
25¥76.91920¥1,922.98
100¥66.78900¥6,678.90
250¥63.78700¥15,946.75
500¥58.15886¥29,079.43
1,000¥50.65450¥50,654.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥46.90227¥234,511.35
Manufacturers Standard Package