WM8962BECSN/R | |
---|---|
DigiKey Part Number | WM8962BECSN/RTR-ND - Tape & Reel (TR) WM8962BECSN/RCT-ND - Cut Tape (CT) WM8962BECSN/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WM8962BECSN/R |
Description | IC CODEC STEREO LP 49WLCSP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b I2C, SPI 49-CSP (3.6x3.9) |
Datasheet | Datasheet |
EDA/CAD Models | WM8962BECSN/R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, SPI | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 94 / 98 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.7V ~ 2V | |
Voltage - Supply, Digital | 1.62V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 49-WFBGA, WLCSP | |
Supplier Device Package | 49-CSP (3.6x3.9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.20000 | ¥86.20 |
10 | ¥77.90300 | ¥779.03 |
25 | ¥74.28240 | ¥1,857.06 |
100 | ¥64.49950 | ¥6,449.95 |
250 | ¥61.60048 | ¥15,400.12 |
500 | ¥56.16524 | ¥28,082.62 |
1,000 | ¥48.91812 | ¥48,918.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥45.29451 | ¥226,472.55 |