Analog Switches - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Multiplexer/Demultiplexer Circuit | Switch Circuit | Number of Channels | On-State Resistance (Max) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | -3db Bandwidth | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,731 In Stock | 1 : ¥11.31000 Cut Tape (CT) 3,500 : ¥4.80807 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 2:1 | - | 1 | 4Ohm (Typ) | 3V ~ 5.5V | - | 1GHz | Bi-Directional, USB 2.0 | - | Surface Mount | 10-WFQFN | 10-TQFN (1.3x1.6) | ||
75 In Stock | 1 : ¥10.03000 Cut Tape (CT) 250 : ¥6.55312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 3:1 | - | 1 | 7.1Ohm | 2.4V ~ 5.5V | - | 550MHz | USB 2.0 | -40°C ~ 85°C | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) |