Analog Switches - Special Purpose

Results: 2
Manufacturer
Microchip TechnologyMonolithic Power Systems Inc.
Number of Channels
816
On-State Resistance (Max)
19Ohm23Ohm
Voltage - Supply, Single (V+)
2.7V ~ 5.5V, 9V ~ 10V15V ~ 50V
Voltage - Supply, Dual (V±)
±100V ~ 225V-
-3db Bandwidth
50MHz-
Operating Temperature
-25°C ~ 125°C0°C ~ 70°C (TA)
Package / Case
48-LQFP48-TQFP
Supplier Device Package
48-LQFP (7x7)48-TQFP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Multiplexer/Demultiplexer Circuit
Switch Circuit
Number of Channels
On-State Resistance (Max)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
-3db Bandwidth
Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48-TQFP
MP4816GFP
16-CHANNEL HIGH VOLTAGE ANALOG S
Monolithic Power Systems Inc.
174
In Stock
1 : ¥150.90000
Tray
-
Tray
Active
Ultrasound
1:1
SPST
16
19Ohm
2.7V ~ 5.5V, 9V ~ 10V
-
-
-
-25°C ~ 125°C
Surface Mount
48-TQFP
48-TQFP (7x7)
48-LQFP
HV2321FG-G
IC ULTRASOUND SWITCH 1:1 48LQFP
Microchip Technology
77
In Stock
1 : ¥139.98000
Tray
-
Tray
Active
Ultrasound
1:1
SPST
8
23Ohm
15V ~ 50V
±100V ~ 225V
50MHz
-
0°C ~ 70°C (TA)
Surface Mount
48-LQFP
48-LQFP (7x7)
Showing
of 2

Analog Switches - Special Purpose


Special Purpose Analog Switches route analog signals via a solid state device. The differentiator in this family is that these Analog switches target a specific application, and as such have distinguishing features not typically found in general purpose Analog switches.