PI5V331QEX

DigiKey Part Number
31-PI5V331QEXTR-ND - Tape & Reel (TR)
31-PI5V331QEXCT-ND - Cut Tape (CT)
31-PI5V331QEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5V331QEX
Description
IC SWITCH 4:1 150MHZ 16QSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Video Switch IC 2 Channel 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
4:1
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
150MHz (Min)
Features
Bi-Directional
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.51000¥17.51
10¥10.92400¥109.24
25¥9.19480¥229.87
100¥7.23280¥723.28
250¥6.26676¥1,566.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.64346¥11,608.65
5,000¥4.41129¥22,056.45
12,500¥4.24545¥53,068.12
Manufacturers Standard Package