Analog Switches - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Multiplexer/Demultiplexer Circuit | Switch Circuit | Number of Channels | On-State Resistance (Max) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | -3db Bandwidth | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,003 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,500 : ¥2.24102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 2:1 | - | 1 | 5Ohm | 3V ~ 5.5V | - | 1GHz | Bi-Directional, USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 10-WFQFN | 10-TQFN (1.3x1.6) | ||
25,085 In Stock | 1 : ¥28.56000 Cut Tape (CT) 3,000 : ¥14.32027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB, Telecommunications | 2:1 | - | 1 | 8Ohm | 3V ~ 3.6V | - | 10GHz | Bi-Directional, SATA, USB 2.0, USB 3.0 | 0°C ~ 70°C (TA) | Surface Mount | 42-WFQFN Exposed Pad | 42-WQFN (3.5x9) |