Analog Switches - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Multiplexer/Demultiplexer Circuit | Switch Circuit | Number of Channels | On-State Resistance (Max) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | -3db Bandwidth | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146,671 In Stock | 1 : ¥7.99000 Cut Tape (CT) 4,000 : ¥2.89205 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | - | DPDT | 1 | 6.5Ohm | 2.4V ~ 4.4V | - | 720MHz | Break-Before-Make, USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
5,070 In Stock 5,000 Factory | 1 : ¥53.13000 Cut Tape (CT) 2,500 : ¥29.02145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 2:4 | - | 1 | 9Ohm | 2.7V ~ 5.5V | - | 1GHz | Bi-Directional, USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 14-WFDFN Exposed Pad | 14-TDFN (3x3) | ||
1,068 In Stock 660 Factory | 1 : ¥118.76000 Tube | - | Tube | Active | USB | 8:1 | - | 1 | 12Ohm | 3V ~ 3.6V | - | 1.2GHz | USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (5x5) | ||
7,313 In Stock | 1 : ¥11.82000 Cut Tape (CT) 2,500 : ¥5.02992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | - | DPDT | 1 | 10Ohm | 3V ~ 4.3V | - | 900MHz | Bi-Directional, USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
18,553 In Stock 6,000 Factory | 1 : ¥13.69000 Cut Tape (CT) 3,000 : ¥5.52712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 4:1 | - | 1 | 9Ohm | 2.5V ~ 4.4V | - | - | Break-Before-Make, USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-MLP (3x3) |