Analog Switches - Special Purpose

Results: 3
Manufacturer
Broadcom LimitedMicrochip Technology
Series
-ExpressLane™
Product Status
ActiveLast Time Buy
Applications
PCI Express®Ultrasound
Multiplexer/Demultiplexer Circuit
1:1-
Switch Circuit
-SPST
On-State Resistance (Max)
38Ohm-
Voltage - Supply, Single (V+)
40V ~ 200V-
Voltage - Supply, Dual (V±)
±40V ~ 160V-
-3db Bandwidth
50MHz-
Features
-Configurable
Operating Temperature
0°C ~ 70°C (TA)-
Package / Case
48-LQFP-
Supplier Device Package
48-LQFP (7x7)324-PBGA (19x19)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Multiplexer/Demultiplexer Circuit
Switch Circuit
Number of Channels
On-State Resistance (Max)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
-3db Bandwidth
Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48-LQFP
HV2705FG-G
IC SWITCH SPST 38 OHM 48LQFP
Microchip Technology
1,043
In Stock
1 : ¥216.19000
Tray
-
Tray
Active
Ultrasound
1:1
SPST
16
38Ohm
40V ~ 200V
±40V ~ 160V
50MHz
-
0°C ~ 70°C (TA)
Surface Mount
48-LQFP
48-LQFP (7x7)
1,345
In Stock
1 : ¥521.08000
Tray
Tray
Last Time Buy
PCI Express®
-
-
-
-
-
-
-
Configurable
-
Surface Mount
-
324-PBGA (19x19)
48-LQFP
HV2733FG-G
IC SWITCH SPST 38 OHM 48LQFP
Microchip Technology
0
In Stock
Check Lead Time
1 : ¥326.02000
Tray
-
Tray
Active
Ultrasound
1:1
SPST
16
38Ohm
40V ~ 200V
±40V ~ 160V
50MHz
-
0°C ~ 70°C (TA)
Surface Mount
48-LQFP
48-LQFP (7x7)
Showing
of 3

Analog Switches - Special Purpose


Special Purpose Analog Switches route analog signals via a solid state device. The differentiator in this family is that these Analog switches target a specific application, and as such have distinguishing features not typically found in general purpose Analog switches.