Analog Switches - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Multiplexer/Demultiplexer Circuit | Switch Circuit | Number of Channels | On-State Resistance (Max) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | -3db Bandwidth | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146,671 In Stock | 1 : ¥7.99000 Cut Tape (CT) 4,000 : ¥2.89205 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | - | DPDT | 1 | 6.5Ohm | 2.4V ~ 4.4V | - | 720MHz | Break-Before-Make, USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
741 In Stock | 1 : ¥14.45000 Cut Tape (CT) 5,000 : ¥6.12978 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MIPI | 2:1 | SPDT | 1 | 8Ohm | 1.5V ~ 5V | - | 5GHz | Break-Before-Make | -40°C ~ 85°C (TA) | Surface Mount | 18-XFQFN Exposed Pad | 18-TMLP (2x2.8) | ||
23,449 In Stock 7,000 Factory | 1 : ¥10.71000 Cut Tape (CT) 3,500 : ¥6.37591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thunderbolt | 2:1 | - | 2 | - | 3.3V | - | 10.6GHz | Bi-Directional | -40°C ~ 85°C (TA) | Surface Mount | 18-XFQFN Exposed Pad | 18-X2QFN (2x2) |