Analog Switches - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Multiplexer/Demultiplexer Circuit | Switch Circuit | Number of Channels | On-State Resistance (Max) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | -3db Bandwidth | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,722 In Stock | 1 : ¥7.72000 Cut Tape (CT) 4,000 : ¥3.27249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Networking | - | 4PDT | 1 | 700mOhm | 1.4V ~ 4.3V | - | 160MHz | - | -40°C ~ 125°C (TA) | Surface Mount | 16-XFQFN | 16-XQFN (1.8x2.6) | ||
9,277 In Stock | 1 : ¥9.35000 Cut Tape (CT) 5,000 : ¥3.76849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MIPI | - | 3PDT | 1 | 14Ohm | 2.65V ~ 4.3V | - | 950MHz | Break-Before-Make | -40°C ~ 85°C (TA) | Surface Mount | 24-XFQFN | 24-XQFN (2.5x3.4) |