Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,400 In Stock | 1 : ¥53.56000 Cut Tape (CT) 2,500 : ¥29.24470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 115Ohm | 2Ohm | 2.7V ~ 5.5V | ±2.7V ~ 5.5V | 65ns, 40ns | 680MHz | -0.5pC | 5pF, 5pF | 100pA | -90dB @ 10MHz | -40°C ~ 125°C (TA) | Automotive | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock Check Lead Time | 1 : ¥69.29000 Cut Tape (CT) 5,000 : ¥36.38073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST - NC | 1:1 | 4 | 1.8Ohm | 100mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 150ns, 120ns | 170MHz | -20pC | 23pF, 23pF | 550pA | -100dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | Surface Mount | 16-VQFN Exposed Pad, CSP | 16-LFCSP-VQ (4x4) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | SPDT | 2:1 | 3 | 4.5Ohm | - | 1.8V ~ 5.5V | ±2.5V | 21ns, 10.5ns | 160MHz | 5pC | 11pF | 100pA | -80dB @ 1MHz | -40°C ~ 85°C (TA) | Automotive | Surface Mount | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) |