Analog Switches, Multiplexers, Demultiplexers

Results: 2
Switch Circuit
SP4TSPST - NO
Multiplexer/Demultiplexer Circuit
1:14:1
Number of Circuits
14
On-State Resistance (Max)
800mOhm2.5Ohm
Voltage - Supply, Single (V+)
1.6V ~ 3.6V4.5V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V-
Switch Time (Ton, Toff) (Max)
25ns, 20ns275ns, 175ns
-3db Bandwidth
90MHz-
Charge Injection
60pC300pC
Channel Capacitance (CS(off), CD(off))
33pF, 117pF55pF, 55pF
Current - Leakage (IS(off)) (Max)
500pA1nA
Crosstalk
-59dB @ 1MHz-56dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
10-uMAX/uSOP16-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,622
In Stock
1,550
Factory
1 : ¥52.05000
Tube
-
Tube
Active
SP4T
4:1
1
800mOhm
100mOhm
1.6V ~ 3.6V
-
25ns, 20ns
90MHz
60pC
33pF, 117pF
1nA
-56dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-uMAX/uSOP
556
In Stock
2,280
Factory
1 : ¥134.31000
Tube
-
Tube
Active
SPST - NO
1:1
4
2.5Ohm
100mOhm
4.5V ~ 36V
±4.5V ~ 20V
275ns, 175ns
-
300pC
55pF, 55pF
500pA
-59dB @ 1MHz
0°C ~ 70°C (TA)
Surface Mount
16-SSOP (0.209", 5.30mm Width)
16-SSOP
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.