Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,933 In Stock | 1 : ¥33.66000 Tube | - | Tube | Active | SPDT | 2:1 | 2 | 4Ohm | 100mOhm | 1.8V ~ 5.5V | - | 12ns, 5ns (Typ) | 200MHz | - | 9pF | 10pA (Typ) | -82dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
14,040 In Stock | 1 : ¥56.45000 Cut Tape (CT) 2,500 : ¥28.32082 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 1.1Ohm | 30mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 95ns, 161ns | 27MHz | 150pC | 65pF, 120pF | 250pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
0 In Stock Check Lead Time | 1 : ¥54.51000 Tube | - | Tube | Active | SPDT | 2:1 | 2 | 1.1Ohm | 30mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 95ns, 161ns | 27MHz | 150pC | 65pF, 120pF | 250pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
465 In Stock | 1 : ¥80.29000 Tube | - | Tube | Active | SP4T | 4:1 | 2 | 100Ohm | 15Ohm (Max) | 12V | ±15V | - | - | 20pC | 11pF, 20pF | 500pA | -85dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |