Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,343 In Stock | 1 : ¥47.10000 Tube | - | Tube | Active | SPDT | 2:1 | 1 | 2.4Ohm | 50mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 110ns, 140ns | 135MHz | -16pC | 19pF, 44pF | 500pA | -64dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
939 In Stock | 1 : ¥107.97000 Tube | - | Tube | Active | SP4T | 4:1 | 2 | 270Ohm (Typ) | 8.1Ohm | 15V | ±15V | 230ns, 130ns | - | 15pC | 3pF, 12pF | 1nA | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
674 In Stock | 1 : ¥170.11000 Tube | - | Tube | Active | - | 8:1 | 2 | 80Ohm | 4Ohm | 12V | ±15V | 160ns, 150ns | - | 8pC | 5pF, 25pF | 500pA | -85dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | ||
2,977 In Stock | 1 : ¥21.35000 Cut Tape (CT) 2,500 : ¥10.13090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 4 | 85Ohm | 4Ohm (Max) | 12V | ±15V | 220ns, 120ns | - | -1pC | 4pF, 4pF | 500pA | -100dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
2,548 In Stock | 1 : ¥32.51000 Tube | - | Tube | Active | SPST - NC | 1:1 | 4 | 70Ohm | - | 12V | ±15V | 110ns, 60ns | - | 1pC | 4pF, 4pF | 500pA | -100dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
411 In Stock 3,050 Factory | 1 : ¥79.91000 Tube | - | Tube | Active | SPST - NC | 1:1 | 4 | 85Ohm | 4Ohm (Max) | 10V ~ 30V | ±4.5V ~ 20V | 250ns, 120ns | - | 5pC | 4pF, 4pF | 500pA | -100dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |