Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,923 In Stock | 1 : ¥13.94000 Cut Tape (CT) 3,000 : ¥5.89797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | SPDT | 2:1 | 6 | 6.2Ohm | 300mOhm | 1.65V ~ 3.6V | - | 59ns, 60.6ns | 240MHz | 0.81pC | 13pF, 8.5pF | 1µA | -62dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (4x4) | ||
1,914 In Stock | 1 : ¥23.46000 Cut Tape (CT) 1,000 : ¥12.38134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 7Ohm | 400mOhm | 3.3V, 5V | - | 7ns, 5ns (Typ) | 300MHz | 7.5pC | 8pF, 14pF | 1pA (Typ) | -70dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP |