Analog Switches, Multiplexers, Demultiplexers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
On-State Resistance (Max)
500mOhm600mOhm
Channel-to-Channel Matching (ΔRon)
40mOhm50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V1.8V ~ 5.5V
Switch Time (Ton, Toff) (Max)
15ns, 13ns16ns, 8.5ns
-3db Bandwidth
25MHz38MHz
Charge Injection
50pC70pC
Channel Capacitance (CS(off), CD(off))
52pF74pF
Current - Leakage (IS(off)) (Max)
10pA (Typ)200pA (Typ)
Crosstalk
-64dB @ 100kHz-57dB @ 100kHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
ADG849YKSZ-REEL7
IC SWITCH SPDTX1 600MOHM SC70-6
Analog Devices Inc.
17,051
In Stock
1 : ¥23.04000
Cut Tape (CT)
3,000 : ¥10.54772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
600mOhm
50mOhm
1.8V ~ 5.5V
-
15ns, 13ns
38MHz
50pC
52pF
10pA (Typ)
-64dB @ 100kHz
-40°C ~ 125°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SC-70-6
ADG839YKSZ-REEL7
IC SWITCH SPDTX1 500MOHM SC70-6
Analog Devices Inc.
17,350
In Stock
1 : ¥17.77000
Cut Tape (CT)
3,000 : ¥11.79491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
500mOhm
40mOhm
1.65V ~ 3.6V
-
16ns, 8.5ns
25MHz
70pC
74pF
200pA (Typ)
-57dB @ 100kHz
-40°C ~ 125°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.