Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
NXP USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
On-State Resistance (Max)
750mOhm130Ohm
Channel-to-Channel Matching (ΔRon)
70mOhm8.5Ohm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V2V ~ 6V
Voltage - Supply, Dual (V±)
±1V ~ 5V-
Switch Time (Ton, Toff) (Max)
45ns, 25ns-
-3db Bandwidth
15MHz180MHz
Charge Injection
15pC-
Channel Capacitance (CS(off), CD(off))
25pF35pF
Current - Leakage (IS(off)) (Max)
10nA400nA
Crosstalk
-90dB @ 100kHz-
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 125°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
CD74HC4051PWR
IC MUX 8:1 130OHM 16TSSOP
Texas Instruments
14,650
In Stock
1 : ¥3.74000
Cut Tape (CT)
2,000 : ¥1.33087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
130Ohm
8.5Ohm
2V ~ 6V
±1V ~ 5V
-
180MHz
-
25pF
400nA
-
-55°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
NX3L4051PW,118
IC MUX 8:1 750MOHM 16TSSOP
NXP USA Inc.
9,348
In Stock
1 : ¥10.59000
Cut Tape (CT)
2,500 : ¥4.50301
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
750mOhm
70mOhm
1.4V ~ 4.3V
-
45ns, 25ns
15MHz
15pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.