Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥44.38000 Cut Tape (CT) 3,000 : ¥22.26837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 2.4Ohm | 50mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 110ns, 140ns | 135MHz | -16pC | 19pF, 44pF | 500pA | -64dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (2x3) | ||
8,276 In Stock | 1 : ¥47.10000 Cut Tape (CT) 1,000 : ¥24.88289 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 2.4Ohm | 50mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 110ns, 140ns | 135MHz | -16pC | 19pF, 44pF | 500pA | -64dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,249 In Stock | 1 : ¥47.10000 Tube | - | Tube | Active | SPDT | 2:1 | 1 | 2.4Ohm | 50mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 110ns, 140ns | 135MHz | -16pC | 19pF, 44pF | 500pA | -64dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
14,147 In Stock | 1 : ¥47.78000 Cut Tape (CT) 1,000 : ¥25.24351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 35Ohm | - | 12V | ±15V | - | - | - | 6pF | 250pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,040 In Stock | 1 : ¥48.11000 Tube | - | Tube | Active | SPST - NO | 1:1 | 2 | 2.4Ohm | 20mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 145ns, 145ns | 180MHz | -5pC | 18pF, 22pF | 500pA | -74dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
1,164 In Stock | 1 : ¥56.45000 Tube | - | Tube | Active | SP4T | 4:1 | 1 | 1.1Ohm | 30mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 95ns, 173ns | 19MHz | 125pC | 60pF, 270pF | 200pA | -70dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
1,151 In Stock | 1 : ¥54.51000 Cut Tape (CT) 1,000 : ¥28.78949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 1.1Ohm | 30mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 95ns, 173ns | 19MHz | 125pC | 60pF, 270pF | 200pA | -70dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
2,179 In Stock | 1 : ¥78.47000 Cut Tape (CT) 1,000 : ¥44.51101 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 1.8Ohm | 100mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 120ns, 130ns | 110MHz | -20pC | 23pF, 50pF | 550pA | -80dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
744 In Stock | 1 : ¥78.47000 Tube | - | Tube | Active | SP4T | 4:1 | 1 | 1.8Ohm | 100mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 120ns, 135ns | 55MHz | -20pC | 23pF, 90pF | 550pA | -82dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
3,512 In Stock | 1 : ¥82.97000 Cut Tape (CT) 1,000 : ¥45.44792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 4.7Ohm | 200mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 120ns, 120ns | 115MHz | -50pC | 14pF, 40pF | 200pA | -70dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
3,257 In Stock | 1 : ¥80.13000 Cut Tape (CT) 1,000 : ¥45.44792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 4.7Ohm | 200mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 120ns, 120ns | 60MHz | -50pC | 14pF, 80pF | 200pA | -70dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
2,444 In Stock | 1 : ¥82.97000 Tube | - | Tube | Active | - | 8:1 | 1 | 4.7Ohm | 200mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 120ns, 120ns | 60MHz | -50pC | 14pF, 80pF | 200pA | -70dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
9,082 In Stock | 1 : ¥82.97000 Cut Tape (CT) 2,500 : ¥45.31812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 4.7Ohm | 200mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 120ns, 120ns | 60MHz | -50pC | 14pF, 80pF | 200pA | -70dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |