Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,921 In Stock | 1 : ¥5.78000 Cut Tape (CT) 2,000 : ¥2.16419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 160Ohm | 8.5Ohm | 2V ~ 6V | - | 51ns, 49ns | 89MHz | - | 5pF, 50pF | 800nA | - | -55°C ~ 125°C (TA) | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | ||
1,060 In Stock | 1 : ¥18.02000 Cut Tape (CT) 3,000 : ¥8.26468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 1:2 | 1 | 25Ohm | 400mOhm | 2.7V ~ 5.5V | - | 75ns, 50ns | - | -0.78pC | 3.8pF | 100pA | -108dB @ 1MHz | -40°C ~ 85°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP |