74HC4052D | |
---|---|
DigiKey Part Number | 74HC4052DTR-ND - Tape & Reel (TR) 74HC4052DCT-ND - Cut Tape (CT) 74HC4052DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4052D |
Description | IC SWITCH SP4T X 2 130OHM 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4052D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 34ns, 32ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.58800 | ¥35.88 |
25 | ¥2.96200 | ¥74.05 |
100 | ¥2.24690 | ¥224.69 |
250 | ¥1.89544 | ¥473.86 |
500 | ¥1.67848 | ¥839.24 |
1,000 | ¥1.49647 | ¥1,496.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.30008 | ¥3,250.20 |
5,000 | ¥1.17903 | ¥5,895.15 |
7,500 | ¥1.11749 | ¥8,381.18 |
12,500 | ¥1.04844 | ¥13,105.50 |
17,500 | ¥1.00761 | ¥17,633.17 |
25,000 | ¥0.96797 | ¥24,199.25 |
62,500 | ¥0.93513 | ¥58,445.62 |