Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
SPDTSPST - NO
Multiplexer/Demultiplexer Circuit
1:12:1
Number of Circuits
14
On-State Resistance (Max)
900mOhm45Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm (Max)-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V10V ~ 30V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V-
Switch Time (Ton, Toff) (Max)
7ns, 11.5ns175ns, 145ns
-3db Bandwidth
200MHz-
Charge Injection
1pC2pC
Channel Capacitance (CS(off), CD(off))
5pF19pF, 18pF
Current - Leakage (IS(off)) (Max)
250pA20nA
Crosstalk
-78dB @ 1MHz-
Package / Case
20-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
20-TSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP
MAX333AEUP+T
IC SWITCH SPDT X 4 45OHM 20TSSOP
Analog Devices Inc./Maxim Integrated
6,106
In Stock
1 : ¥100.91000
Cut Tape (CT)
2,500 : ¥55.14076
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
4
45Ohm
2Ohm (Max)
10V ~ 30V
±4.5V ~ 20V
175ns, 145ns
-
2pC
5pF
250pA
-78dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
SOT753
TS5A3166DBVR
IC SW SPST-NOX1 900MOHM SOT23-5
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥4.17000
Cut Tape (CT)
3,000 : ¥1.46397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
1
900mOhm
-
1.65V ~ 5.5V
-
7ns, 11.5ns
200MHz
1pC
19pF, 18pF
20nA
-
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.