DG1208EUE+

DigiKey Part Number
505-DG1208EUE+-ND
Manufacturer
Manufacturer Product Number
DG1208EUE+
Description
IC MUX 8:1 160OHM 16TSSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 160Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DG1208EUE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
160Ohm
Channel-to-Channel Matching (ΔRon)
30Ohm
Voltage - Supply, Single (V+)
10V ~ 20V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
400ns, 400ns
-3db Bandwidth
200MHz
Charge Injection
0.5pC
Channel Capacitance (CS(off), CD(off))
15pF, 10pF
Current - Leakage (IS(off)) (Max)
30µA
Crosstalk
-80dB @ 1MHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.98000¥36.98
10¥33.18000¥331.80
96¥27.18885¥2,610.13
288¥25.79441¥7,428.79
576¥24.54726¥14,139.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.