Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,081 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.12312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 450mOhm | 50mOhm | 1.65V ~ 4.3V | - | 23ns, 32ns | 35MHz | 139pC | 50pF | 20nA | -73dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
3,649 In Stock | 1 : ¥53.22000 Cut Tape (CT) 2,500 : ¥21.24060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 4Ohm | 100mOhm | 1.8V ~ 5.5V | - | 18ns, 11ns | - | 2pC | 13pF, 52pF | 100pA | -78dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) |