Analog Switches, Multiplexers, Demultiplexers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
-SPDT
Multiplexer/Demultiplexer Circuit
2:18:1
On-State Resistance (Max)
75Ohm165Ohm
Channel-to-Channel Matching (ΔRon)
2.4mOhm1.3Ohm
Voltage - Supply, Dual (V±)
±5V ~ 16.5V-
Switch Time (Ton, Toff) (Max)
14ns, 14ns86ns, 64ns
-3db Bandwidth
35MHz700MHz
Charge Injection
-0.19pC-
Channel Capacitance (CS(off), CD(off))
0.5pF, 23.4pF1.9pF, 4.3pF
Current - Leakage (IS(off)) (Max)
20pA100nA
Crosstalk
-93dB @ 1MHz-
Package / Case
16-TSSOP (0.173", 4.40mm Width)SOT-23-8
Supplier Device Package
16-TSSOPSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-8
TMUX6119DCNR
IC SWITCH SPDTX1 165OHM SOT23-8
Texas Instruments
5,078
In Stock
1 : ¥37.66000
Cut Tape (CT)
3,000 : ¥18.91013
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
165Ohm
2.4mOhm
-
±5V ~ 16.5V
86ns, 64ns
700MHz
-0.19pC
1.9pF, 4.3pF
20pA
-93dB @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-8
SOT-23-8
16-TSSOP
SN74LV4051AQPWRQ1
IC MUX 8:1 75OHM 16TSSOP
Texas Instruments
33,125
In Stock
1 : ¥5.10000
Cut Tape (CT)
2,000 : ¥1.69358
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
75Ohm
1.3Ohm
2V ~ 5.5V
-
14ns, 14ns
35MHz
-
0.5pF, 23.4pF
100nA
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.