Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
NXP USA Inc.Vishay Siliconix
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
-SPDT
Multiplexer/Demultiplexer Circuit
2:18:1
Number of Circuits
13
On-State Resistance (Max)
750mOhm78Ohm
Channel-to-Channel Matching (ΔRon)
70mOhm910mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V3V ~ 16V
Voltage - Supply, Dual (V±)
±3V ~ 8V-
Switch Time (Ton, Toff) (Max)
45ns, 25ns75ns, 88ns
-3db Bandwidth
15MHz930MHz
Charge Injection
0.3pC15pC
Channel Capacitance (CS(off), CD(off))
2pF, 3.1pF35pF
Current - Leakage (IS(off)) (Max)
1nA10nA
Crosstalk
-105dB @ 100kHz-90dB @ 100kHz
Package / Case
16-TSSOP (0.173", 4.40mm Width)16-WFQFN
Supplier Device Package
16-miniQFN (1.8x2.6)16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
NX3L4051PW-Q100J
IC MUX 8:1 750MOHM 16TSSOP
NXP USA Inc.
9,674
In Stock
1 : ¥12.56000
Cut Tape (CT)
2,500 : ¥5.31910
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
750mOhm
70mOhm
1.4V ~ 4.3V
-
45ns, 25ns
15MHz
15pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
MINIQFN-16L Pkg
DG4053EEN-T1-GE4
IC SWITCH SPDTX3 78OHM 16MINIQFN
Vishay Siliconix
7,064
In Stock
1 : ¥13.09000
Cut Tape (CT)
3,000 : ¥5.99854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
3
78Ohm
910mOhm
3V ~ 16V
±3V ~ 8V
75ns, 88ns
930MHz
0.3pC
2pF, 3.1pF
1nA
-105dB @ 100kHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-WFQFN
16-miniQFN (1.8x2.6)
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.