Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,978 In Stock | 1 : ¥89.01000 Cut Tape (CT) 500 : ¥48.63784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 100Ohm | 5Ohm | 7.5V ~ 44V | ±5V ~ 20V | 200ns, 150ns | - | 15pC | 8pF, 130pF | 500pA | - | -40°C ~ 85°C (TA) | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | ||
465 In Stock | 1 : ¥80.29000 Tube | - | Tube | Active | SP4T | 4:1 | 2 | 100Ohm | 15Ohm (Max) | 12V | ±15V | - | - | 20pC | 11pF, 20pF | 500pA | -85dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
1,709 In Stock | 1 : ¥41.95000 Cut Tape (CT) 1,500 : ¥22.16095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 2 | 300Ohm | 10Ohm | 12V ~ 44V | ±5V ~ 20V | 250ns, 200ns | 217MHz | 1pC | 3pF, 17pF | 1nA | -84dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
2,604 In Stock | 1 : ¥11.31000 Tube | - | Tube | Obsolete | SP4T | 4:1 | 2 | 130Ohm | 5Ohm | 2V ~ 6V | ±1V ~ 5V | - | 185MHz | - | 12pF | 200nA | - | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |