Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,163 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,500 : ¥1.25646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 130Ohm | 5Ohm | 2V ~ 6V | ±1V ~ 5V | - | 185MHz | - | 12pF | 200nA | - | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
14,339 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,500 : ¥1.12435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 35Ohm | - | 1V ~ 6V | - | 16ns, 28ns | 200MHz | - | 3.5pF | 2µA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
6,112 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,500 : ¥5.13263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 1:2 | 4 | 550mOhm | 50mOhm | 1.8V ~ 5.5V | - | 60µs, 1µs | 310MHz | -19pC | 14.5pF | 1nA | -89dB @ 100kHz | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) |