Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
Nexperia USA Inc.Vishay Siliconix
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Switch Circuit
SPDTSPST - NO
Multiplexer/Demultiplexer Circuit
1:12:1
Number of Circuits
34
On-State Resistance (Max)
35Ohm120Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm-
Voltage - Supply, Single (V+)
2V ~ 10V5V ~ 44V
Voltage - Supply, Dual (V±)
±1.5V ~ 5V±5V ~ 20V
Switch Time (Ton, Toff) (Max)
31ns, 29ns175ns, 145ns
-3db Bandwidth
170MHz-
Charge Injection
5pC-
Channel Capacitance (CS(off), CD(off))
3.5pF9pF, 9pF
Current - Leakage (IS(off)) (Max)
250pA100nA
Crosstalk
-85dB @ 1MHz-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
16-DIP (0.300", 7.62mm)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-PDIP16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 TSSOP
74HC4053PW,118
IC SWITCH SPDTX3 120OHM 16TSSOP
Nexperia USA Inc.
94,017
In Stock
1 : ¥3.83000
Cut Tape (CT)
2,500 : ¥1.12236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
3
120Ohm
6Ohm
2V ~ 10V
±1.5V ~ 5V
31ns, 29ns
170MHz
-
3.5pF
100nA
-60dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-Dip
DG412DJ-E3
IC SWITCH SPST-NOX4 35OHM 16DIP
Vishay Siliconix
500
In Stock
1 : ¥35.88000
Tube
-
Tube
Active
SPST - NO
1:1
4
35Ohm
-
5V ~ 44V
±5V ~ 20V
175ns, 145ns
-
5pC
9pF, 9pF
250pA
-85dB @ 1MHz
-40°C ~ 85°C (TA)
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.