Analog Switches, Multiplexers, Demultiplexers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Multiplexer/Demultiplexer Circuit
8:116:1
Channel-to-Channel Matching (ΔRon)
5Ohm15Ohm (Max)
Voltage - Supply, Single (V+)
5V ~ 36V7.5V ~ 44V
Switch Time (Ton, Toff) (Max)
150ns, 150ns200ns, 150ns
Charge Injection
15pC20pC
Channel Capacitance (CS(off), CD(off))
3pF, 26pF8pF, 130pF
Package / Case
16-SOIC (0.154", 3.90mm Width)28-LCC (J-Lead)
Supplier Device Package
16-SOIC28-PLCC (11.51x11.51)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
DG408DY-E3
IC MUX 8:1 100OHM 16SOIC
Vishay Siliconix
1,688
In Stock
1 : ¥19.30000
Tube
-
Tube
Active
-
8:1
1
100Ohm
15Ohm (Max)
5V ~ 36V
±5V ~ 20V
150ns, 150ns
-
20pC
3pF, 26pF
500pA
-
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Pkg 5491
DG406DN-T1-E3
IC MUX 16:1 100OHM 28PLCC
Vishay Siliconix
2,978
In Stock
1 : ¥89.00000
Cut Tape (CT)
500 : ¥48.63566
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
16:1
1
100Ohm
5Ohm
7.5V ~ 44V
±5V ~ 20V
200ns, 150ns
-
15pC
8pF, 130pF
500pA
-
-40°C ~ 85°C (TA)
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.