Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,457 In Stock | 1 : ¥10.29000 Cut Tape (CT) 4,000 : ¥4.38036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPDT | 2:2 | 2 | 3.3Ohm | 700mOhm | 1.4V ~ 4.3V | - | 40ns, 20ns | 200MHz | 4pC | 8pF | 5nA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-XFQFN | 16-XQFN (1.8x2.6) | ||
5,001 In Stock | 1 : ¥7.91000 Cut Tape (CT) 5,000 : ¥3.17238 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 750mOhm | 20mOhm | 1.4V ~ 4.3V | - | 24ns, 8ns | 60MHz | 15pC | 35pF | 10nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 8-XFDFN | 8-XSON, SOT833-1 (1.95x1) | ||
0 In Stock Check Lead Time | 1 : ¥7.40000 Cut Tape (CT) 5,000 : ¥2.98282 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | SPST - NO | 1:1 | 2 | 750mOhm | 20mOhm | 1.4V ~ 4.3V | - | 28ns, 20ns | 60MHz | 6pC | 35pF | 10nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 8-XFDFN | 8-XSON, SOT833-1 (1.95x1) |