Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88,972 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥0.69806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 5.5V | - | 5.7ns, 3.8ns | 340MHz | 7pC | 5.2pF | 1µA | -54dB @ 10MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
1,377 In Stock | 1 : ¥11.74000 Cut Tape (CT) 3,000 : ¥4.53135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 120Ohm | 6Ohm | 2V ~ 10V | - | 45ns, 45ns | 100MHz | - | 3.5pF | 100nA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-VFQFN Exposed Pad | 24-DHVQFN (5.5x3.5) |