Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,002 In Stock | 1 : ¥10.80000 Cut Tape (CT) 250 : ¥7.01488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | SPDT | 2:1 | 1 | 900mOhm | 50mOhm | 1.65V ~ 5.5V | - | 30ns, 20ns | 100MHz | -20pC | 18pF | 20nA | -64dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
4,905 In Stock | 1 : ¥18.70000 Cut Tape (CT) 2,500 : ¥8.57766 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1:1 | 2 | 4Ohm | 130mOhm | 1.08V ~ 5.5V | - | - | 300MHz | 1.5pC | 6pF, 10pF | 80pA | -90dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
764 In Stock | 1 : ¥32.05000 Cut Tape (CT) 2,000 : ¥16.06751 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 170Ohm | 2.4Ohm | 10V ~ 36V | ±5V ~ 18V | 136ns, 75ns | - | 0.3pC | 2.4pF, 7.5pF | 1nA | -96dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
8,693 In Stock 169,975 Marketplace | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.37522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | SPST - NO | 1:1 | 1 | 8Ohm | - | 2V ~ 5.5V | - | 17ns, 14ns | 450MHz | 2pC | 6.5pF, 6.5pF | 500pA | - | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |