TC7WB67CFK,LF(CT | |
---|---|
DigiKey Part Number | TC7WB67CFKLF(CTTR-ND - Tape & Reel (TR) TC7WB67CFKLF(CTCT-ND - Cut Tape (CT) TC7WB67CFKLF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WB67CFK,LF(CT |
Description | IC SWITCH SPST X 2 12OHM US8 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 12Ohm US8 |
Datasheet | Datasheet |
EDA/CAD Models | TC7WB67CFK,LF(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 12Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4ns, 4.5ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥2.78000 | ¥27.80 |
25 | ¥2.28160 | ¥57.04 |
100 | ¥1.71970 | ¥171.97 |
250 | ¥1.44276 | ¥360.69 |
500 | ¥1.27156 | ¥635.78 |
1,000 | ¥1.12798 | ¥1,127.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68559 | ¥2,056.77 |
6,000 | ¥0.64819 | ¥3,889.14 |