Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
219 In Stock | 1 : ¥100.82000 Tube | - | Tube | Active | - | 8:1 | 2 | 160Ohm | 4Ohm | 9V ~ 40V | ±9V ~ 22V | 230ns, 185ns | 145MHz | 0.45pC | 3.3pf, 32pF | 100pA | -76dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
107 In Stock | 1 : ¥110.35000 Tube | - | Tube | Active | - | 8:1 | 1 | 100Ohm | 10Ohm | 12V | ±15V | 150ns, 150ns | - | 4pC | 11pF, 40pF | 500pA | -85dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 18-SOIC (0.295", 7.50mm Width) | 18-SOIC |