Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,468 In Stock 25,632 Factory | 1 : ¥36.47000 Tube | - | Tube | Active | SPST - NO | 1:1 | 4 | 45Ohm | 3Ohm (Max) | 10V ~ 30V | ±4.5V ~ 20V | 175ns, 145ns | - | 5pC | 9pF, 9pF | 250pA | -85dB @ 1MHz | 0°C ~ 70°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
316 In Stock 1,728 Factory | 1 : ¥53.73000 Tube | - | Tube | Active | SPST - NO/NC | 1:1 | 4 | 45Ohm | 3Ohm (Max) | 10V ~ 30V | ±4.5V ~ 20V | 175ns, 145ns | - | 5pC | 9pF, 9pF | 250pA | -85dB @ 1MHz | 0°C ~ 70°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
31 In Stock 228 Factory | 1 : ¥128.53000 Tube | - | Tube | Active | SPST - NO/NC | 1:1 | 2 | 1.25Ohm | 90mOhm | 4.5V ~ 36V | ±4.5V ~ 20V | 275ns, 175ns | - | 550pC | 115pF, 115pF | 500pA | -65dB @ 1MHz | 0°C ~ 70°C (TA) | Surface Mount | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP |