Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
Analog Devices Inc.Vishay Siliconix
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Multiplexer/Demultiplexer Circuit
1:22:1
On-State Resistance (Max)
6.5Ohm18Ohm
Channel-to-Channel Matching (ΔRon)
700mOhm-
Voltage - Supply, Single (V+)
2.7V ~ 5.5V3V ~ 16V
Voltage - Supply, Dual (V±)
±2.7V ~ 5.5V±3V ~ 8V
Switch Time (Ton, Toff) (Max)
40ns, 35ns120ns, 75ns
-3db Bandwidth
190MHz-
Charge Injection
26pC110pC
Channel Capacitance (CS(off), CD(off))
6pF, 20pF25pF
Current - Leakage (IS(off)) (Max)
250pA10nA
Crosstalk
-72dB @ 1MHz-67dB @ 1MHz
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
8-TSSOP (0.173", 4.40mm Width)SOT-23-8
Supplier Device Package
8-TSSOPSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-8
ADG619BRTZ-REEL7
IC SWITCH SPDTX1 6.5OHM SOT23-8
Analog Devices Inc.
17,156
In Stock
1 : ¥27.80000
Cut Tape (CT)
3,000 : ¥13.93202
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
6.5Ohm
700mOhm
2.7V ~ 5.5V
±2.7V ~ 5.5V
120ns, 75ns
190MHz
110pC
25pF
250pA
-67dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-8
SOT-23-8
8-TSSOP 8-MSOP
DG419LEDQ-T1-GE3
IC SWITCH SPDT X 1 18OHM 8TSSOP
Vishay Siliconix
6,744
In Stock
1 : ¥13.01000
Cut Tape (CT)
2,500 : ¥5.33998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
1:2
1
18Ohm
-
3V ~ 16V
±3V ~ 8V
40ns, 35ns
-
26pC
6pF, 20pF
10nA
-72dB @ 1MHz
-40°C ~ 85°C
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.