Analog Switches, Multiplexers, Demultiplexers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
SPST - NCSPST - NO
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Pkg 5540
DG468DV-T1-E3
IC SWITCH SPST-NO X 1 9OHM 6TSOP
Vishay Siliconix
27,390
In Stock
1 : ¥11.05000
Cut Tape (CT)
3,000 : ¥4.68808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
1
9Ohm
-
7V ~ 36V
±4.5V ~ 20V
140ns, 80ns
-
21pC
30pF, 15pF
1nA
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
Pkg 5540
DG467DV-T1-E3
IC SWITCH SPST-NC X 1 9OHM 6TSOP
Vishay Siliconix
10,944
In Stock
1 : ¥10.67000
Cut Tape (CT)
3,000 : ¥4.52738
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NC
1:1
1
9Ohm
-
7V ~ 36V
±4.5V ~ 20V
140ns, 80ns
-
21pC
30pF, 15pF
1nA
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.