Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,919 In Stock | 1 : ¥91.13000 Cut Tape (CT) 1,000 : ¥51.69768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 4.7Ohm | 500mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 170ns, 75ns | 200MHz | -50pC | 12pF, 22pF | 300pA | -70dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
498 In Stock | 1 : ¥91.13000 Tube | - | Tube | Active | SPDT | 2:1 | 4 | 4.7Ohm | 500mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 170ns, 75ns | 200MHz | -50pC | 12pF, 22pF | 300pA | -70dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
8,910 In Stock | 1 : ¥91.30000 Cut Tape (CT) 2,500 : ¥49.89459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 45Ohm | 2Ohm (Max) | 10V ~ 30V | ±4.5V ~ 20V | 175ns, 145ns | - | 2pC | 5pF | 250pA | -78dB @ 1MHz | 0°C ~ 70°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
7,993 In Stock | 1 : ¥23.29000 Cut Tape (CT) 2,500 : ¥10.66410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 4 | 85Ohm | 2Ohm | 4.5V ~ 25V | ±4.5V ~ 22V | 300ns, 200ns | - | 1pC | 5pF, 5pF | 500pA | -95dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
5,431 In Stock | 1 : ¥83.14000 Cut Tape (CT) 1,000 : ¥47.17699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 100Ohm | 15Ohm (Max) | 12V | ±15V | - | - | 20pC | 11pF, 40pF | 500pA | -85dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock 4,470 Factory Check Lead Time | 1 : ¥96.66000 Tube | - | Tube | Active | SPST - NO | 1:1 | 8 | 100Ohm | 5Ohm (Max) | 2.7V ~ 16V | ±2.7V ~ 8V | 400ns, 400ns | - | 2pC | 2pF, 2pF | 100pA | -90dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | ||
192 In Stock 864 Factory | 1 : ¥118.25000 Tube | - | Tube | Active | SPST - NO/NC | 1:1 | 4 | 10Ohm | 300mOhm | 4.5V ~ 30V | ±4.5V ~ 20V | 225ns, 185ns | - | 20pC | 15pF, 15pF | 500pA | -85dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
23 In Stock | 1 : ¥116.13000 Tube | - | Tube | Active | - | 8:1 | 1 | 100Ohm | 1.5Ohm | 5V ~ 30V | ±5V ~ 20V | 150ns, 150ns | - | 2pC | 3pF, 26pF | 750pA | -92dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |