Analog Switches, Multiplexers, Demultiplexers

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
SPDTSPST - NC
Multiplexer/Demultiplexer Circuit
1:12:1
Number of Circuits
13
On-State Resistance (Max)
8Ohm130Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm-
Voltage - Supply, Single (V+)
2V ~ 5.5V2V ~ 6V
Voltage - Supply, Dual (V±)
±1V ~ 5V-
Switch Time (Ton, Toff) (Max)
17ns, 14ns-
-3db Bandwidth
200MHz450MHz
Charge Injection
2pC-
Channel Capacitance (CS(off), CD(off))
6.5pF, 6.5pF8pF
Current - Leakage (IS(off)) (Max)
500pA100nA
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-35316-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOPSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC70-5
TS5A4597DCKR
IC SWITCH SPST-NCX1 8OHM SC70-5
Texas Instruments
11,880
In Stock
16,731
Marketplace
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.37522
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
SPST - NC
1:1
1
8Ohm
-
2V ~ 5.5V
-
17ns, 14ns
450MHz
2pC
6.5pF, 6.5pF
500pA
-
-40°C ~ 85°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
16-TSSOP
CD74HC4053PWR
IC SWITCH SPDTX3 130OHM 16TSSOP
Texas Instruments
19,163
In Stock
1 : ¥4.52000
Cut Tape (CT)
2,000 : ¥1.59857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
3
130Ohm
5Ohm
2V ~ 6V
±1V ~ 5V
-
200MHz
-
8pF
100nA
-
-55°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.