Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
384 In Stock | 1 : ¥78.47000 Tube | - | Tube | Active | SP4T | 4:1 | 1 | 1.8Ohm | 100mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 120ns, 135ns | 55MHz | -20pC | 23pF, 90pF | 550pA | -82dB @ 100kHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
5,611 In Stock | 1 : ¥8.67000 Cut Tape (CT) 2,000 : ¥3.67835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 5Ohm | 70mOhm | 1.5V ~ 5.5V | - | 35µs, 95ns | 1.2GHz | 3.5pC | 4pF, 4pF | 900nA (Typ) | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |